This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 10V. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor is designed to operate within a temperature range of -55 to 85 degrees Celsius. It has a width of 0.5mm and a height of 0.5mm.
Panasonic ECJ0EB1A105M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB1A105M to view detailed technical specifications.
No datasheet is available for this part.