This is a 0.082uF ceramic chip capacitor with a voltage rating of 10VDC and a tolerance of 10%. It has a dielectric of X5R and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications.
Panasonic ECJ0EB1A823K technical specifications.
| Capacitance | 0.082uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ0EB1A823K to view detailed technical specifications.
No datasheet is available for this part.