This 0.047uF ceramic chip capacitor has a voltage rating of 16VDC with a tolerance of 10%. It features an X5R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a height of 0.5mm. Operating temperature range is from -55 to 85 degrees Celsius.
Panasonic ECJ0EB1C473K technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ0EB1C473K to view detailed technical specifications.
No datasheet is available for this part.