This 0.1uF ceramic capacitor from Panasonic features a DC rated voltage of 50V and is constructed with a multilayer ceramic (MLCC) design. The component has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. It is rated for operation between -55C and 125C, making it suitable for use in a variety of applications.
Panasonic ECJ0EB1H101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB1H101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.