This 0.0039uF multilayer ceramic capacitor has a rated voltage of 50V and is packaged in the 0402 form factor. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 0.5mm and a length of 1mm. It is a type of ceramic capacitor.
Panasonic ECJ0EB1H392K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB1H392K to view detailed technical specifications.
No datasheet is available for this part.