This is a 0.0047uF ceramic chip capacitor with a voltage rating of 25VDC. It has a tolerance of -20% to 80% and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Panasonic ECJ0EF1E472Z technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ0EF1E472Z to view detailed technical specifications.
No datasheet is available for this part.