This 0.0015uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of -20% to 80%. It is constructed with a flat construction and a ceramic chip case style. The capacitor is surface mountable and has a pad termination style. Operating temperature range is from -30 to 85 degrees Celsius.
Panasonic ECJ0EF1H152Z technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ0EF1H152Z to view detailed technical specifications.
No datasheet is available for this part.