The ECJ1VB0J474K is a 0.47uF ceramic capacitor with a DC rated voltage of 6.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is a multilayer ceramic capacitor with a 0603 package type.
Panasonic ECJ1VB0J474K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB0J474K to view detailed technical specifications.
No datasheet is available for this part.