This 0603 surface mount ceramic chip capacitor has a capacitance of 0.82uF and a voltage rating of 6.3VDC. It features a tolerance of 10% and a dielectric of X7R. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has a pad termination style.
Panasonic ECJ1VB0J824K technical specifications.
| Capacitance | 0.82uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ1VB0J824K to view detailed technical specifications.
No datasheet is available for this part.