This 2.2uF ceramic capacitor from Panasonic features a DC rated voltage of 10V and operates within a temperature range of -55 to 85 degrees Celsius. It has a capacitance of 2.2uF and is available in the 0603 package type. The capacitor is a multilayer ceramic type with a width and height of 0.8mm and a length of 1.6mm.
Panasonic ECJ1VB1A225M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB1A225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.