The ECJ1VB1C823K is a multilayer ceramic capacitor with a capacitance of 0.082uF and a DC rated voltage of 16V. It has a 0603 package type and measures 0.8mm in width and 1.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a number of terminals equal to 2.
Panasonic ECJ1VB1C823K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB1C823K to view detailed technical specifications.
No datasheet is available for this part.