This 0.22uF ceramic capacitor is a 0603 package component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a capacitance of 0.00022uF. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm.
Panasonic ECJ1VB2A221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECJ |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0603,B,100V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB2A221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.