The ECJ2FB0J106M is a 10uF ceramic capacitor from Panasonic, rated for a maximum operating temperature of 85 degrees Celsius. It has a DC rated voltage of 6.3V and is available in the 0805 package type. The capacitor is designed for use in a variety of applications, including electronic circuits and systems. It has a minimum operating temperature of -55 degrees Celsius and a width and height of 1.25mm. The capacitor is a type of multilayer ceramic capacitor, which is a category of ceramic capacitors known for their high capacitance values and compact size.
Panasonic ECJ2FB0J106M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FB0J106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.