The ECJ2FB1C474K is a 0.47uF ceramic capacitor from Panasonic with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is available in the 0805 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.25mm and a length of 2mm. It has a height of 1.25mm and is a passive component.
Panasonic ECJ2FB1C474K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FB1C474K to view detailed technical specifications.
No datasheet is available for this part.