The Panasonic ECJ2FB2A153M is a 100V ceramic capacitor with a capacitance of 15nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in the 0805 package type and has a height and width of 1.25mm and a length of 2mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Panasonic ECJ2FB2A153M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0805,B,100V) |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FB2A153M to view detailed technical specifications.
No datasheet is available for this part.