This is a 100V ceramic capacitor with a capacitance of 1uF. It has a 0805 package size and operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a rated voltage of 100V.
Panasonic ECJ2VB2A102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0805,B,100V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VB2A102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.