This 0.1uF ceramic capacitor from Panasonic features a DC rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0805 package size with dimensions of 1.25mm width, 2mm length, and 0.6mm height. The capacitor is designed for use in a variety of applications, including electronic circuits and devices.
Panasonic ECJ2VC1H101J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VC1H101J to view detailed technical specifications.
No datasheet is available for this part.