This 0.39uF ceramic capacitor is rated for 50V DC and has a compact 0805 package size. It operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Panasonic ECJ2VC1H391J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VC1H391J to view detailed technical specifications.
No datasheet is available for this part.