The ECJ2VC1H560J is a ceramic capacitor with a capacitance of 56nF and a DC rated voltage of 50V. It has a compact 0805 package size and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for use in harsh environments. It is a multilayer ceramic capacitor with a high level of reliability and stability.
Panasonic ECJ2VC1H560J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VC1H560J to view detailed technical specifications.
No datasheet is available for this part.