The ECJ2VC2D150J is a 2.5nF ceramic capacitor with a DC rated voltage of 200V. It has a capacitance of 0.000015F and is available in the 0805 package. The capacitor operates within a temperature range of -25 to 85°C. It is a multilayer ceramic capacitor with a width of 1.25mm and a height of 0.85mm.
Panasonic ECJ2VC2D150J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | ECJ(0805,CH,200V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VC2D150J to view detailed technical specifications.
No datasheet is available for this part.