The ECJ2VF1C474Z is a ceramic capacitor from Panasonic with a capacitance of 0.47uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 0.85mm in height.
Panasonic ECJ2VF1C474Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VF1C474Z to view detailed technical specifications.
No datasheet is available for this part.