The Panasonic ECJ2VF1H473Z is a ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 50V. It has a package type of 0805 and is classified as a multilayer ceramic (MLCC) capacitor. The capacitor is designed to operate within a temperature range of -30 to 85 degrees Celsius. Its dimensions are 1.25mm in width, 2mm in length, and 0.6mm in height.
Panasonic ECJ2VF1H473Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VF1H473Z to view detailed technical specifications.
No datasheet is available for this part.