The ECJ2YB1C474K is a ceramic capacitor with a capacitance of 0.47uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a package type of 0805. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a passive component with a width of 1.25mm and a length of 2mm.
Panasonic ECJ2YB1C474K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECJ2(CLASS2,X5R,1C) |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2YB1C474K to view detailed technical specifications.
No datasheet is available for this part.