The Panasonic ECJ3VB1C684K is a ceramic capacitor with a capacitance of 0.68uF and a DC rated voltage of 16V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type and has dimensions of 1.6mm in width, 3.2mm in length, and 0.85mm in height.
Panasonic ECJ3VB1C684K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECJ3 (B,16V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ3VB1C684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.