The Panasonic ECJ3YB0J106K is a 10uF ceramic capacitor with a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height. It is a multilayer ceramic capacitor with a 1206 package type.
Panasonic ECJ3YB0J106K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ3YB0J106K to view detailed technical specifications.
No datasheet is available for this part.