This Panasonic ECJ3YB0J226M is a 22uF ceramic capacitor with a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type and is packaged in a 1206 size. It has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm.
Panasonic ECJ3YB0J226M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ3YB0J226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.