The Panasonic ECJ3YB2D153K is a multilayer ceramic capacitor with a capacitance of 0.015uF and a voltage rating of 200VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Panasonic ECJ3YB2D153K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ3YB2D153K to view detailed technical specifications.
No datasheet is available for this part.