The ECJ4YF0J476Z is a 47uF ceramic capacitor from Panasonic with a DC rated voltage of 6.3V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -30 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 2mm in height. It is a multilayer ceramic capacitor with a 1210 package type.
Panasonic ECJ4YF0J476Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ4YF0J476Z to view detailed technical specifications.
No datasheet is available for this part.