This 22uF ceramic capacitor is a 16V rated component with a 1812 package type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 3.2mm wide and 4.5mm long, with a height of 2.5mm. It is a multilayer ceramic capacitor with a capacitance of 22uF.
Panasonic ECJ5YB1C226M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | ECJ(1812) |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECJ(1812) |
| Height | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ5YB1C226M to view detailed technical specifications.
No datasheet is available for this part.