This 1uF ceramic chip capacitor is designed for surface mount applications and has a voltage rating of 16VDC with a tolerance of 20%. It features a X5R dielectric and a 0603 package case. The operating temperature range is -55°C to 85°C. The capacitor is constructed with a flat construction and has a pad termination style.
Panasonic ECJBVB1C105M technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJBVB1C105M to view detailed technical specifications.
No datasheet is available for this part.