This ceramic capacitor is a 4.7uF component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 10V and is available in the 0805 package type. The capacitor measures 1.25mm in width, 2mm in length, and 0.85mm in height. It is a multilayer ceramic capacitor with a capacitance of 4.7uF.
Panasonic ECJGVF1A475Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJGVF1A475Z to view detailed technical specifications.
No datasheet is available for this part.