This 10V ceramic capacitor features a capacitance of 22uF and is packaged in a 1206 form factor. It operates over a temperature range of -30 to 85°C. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
Panasonic ECJMFF1A226Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJMFF1A226Z to view detailed technical specifications.
No datasheet is available for this part.