The ECJRVC1H220K is an array/network capacitor from Panasonic with a capacitance of 0.022uF and a DC rated voltage of 50V. It has 8 terminals and is part of the ECJR series. The capacitor is available in a 1206 package and has a width of 1.6mm and a length of 3.2mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Panasonic ECJRVC1H220K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJR |
| Capacitance | 0.000022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJRVC1H220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.