The ECJRVC1H221K is an array/network capacitor from Panasonic with a capacitance of 0.22uF and a DC rated voltage of 50V. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has 8 terminals and measures 1.6mm in width and 3.2mm in length. It is part of the ECJR series and is suitable for use in isolated and bused applications.
Panasonic ECJRVC1H221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJR |
| Capacitance | 0.00022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJRVC1H221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.