The ECJRVC1H331K is an 8-element array/network capacitor from Panasonic with a capacitance of 0.33uF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is rated for a maximum DC voltage of 50V and is packaged in the 1206 form factor.
Panasonic ECJRVC1H331K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJR |
| Capacitance | 0.00033 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJRVC1H331K to view detailed technical specifications.
No datasheet is available for this part.