This 4-channel ceramic capacitor array features a capacitance of 470pF and a working voltage of 50VDC with 10% tolerance. It is constructed with a ceramic dielectric and has a flat construction. The array is available in a 1206 package with a surface mount termination style and a pad construction. It operates over a temperature range of -55°C to 125°C.
Panasonic ECJRVC1H471K technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJRVC1H471K to view detailed technical specifications.
No datasheet is available for this part.