The ECJRVF1A105Z is an array/network capacitor from Panasonic with a capacitance of 1uF. It operates at a maximum temperature of 85 degrees Celsius and a minimum of -30 degrees Celsius. The capacitor is part of the ECJR series and has a rated voltage of 10V. It is available in a 1206 package type.
Panasonic ECJRVF1A105Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJR |
| Capacitance | 1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJRVF1A105Z to view detailed technical specifications.
No datasheet is available for this part.