The ECJTVB1E472M is an array/network capacitor from Panasonic with a capacitance of 0.0047uF and a DC rated voltage of 25V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is part of the ECJT series and has a height of 0.85mm and a length of 2mm. It is available in an 0805 package type.
Panasonic ECJTVB1E472M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJT |
| Capacitance | 0.0047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECJT(25V,B,CLASS2) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJTVB1E472M to view detailed technical specifications.
No datasheet is available for this part.