ISOLATED C NETWORK, 10V, X5R, 1uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT
Panasonic ECJUVBPA105M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | ECJU |
| Capacitance | 1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJUVBPA105M to view detailed technical specifications.
No datasheet is available for this part.