The ECJUVC1H101K is a 0.1uF array/network capacitor from Panasonic, featuring a DC rated voltage of 50V. It has a compact 0504 package type and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is part of the ECJU series and is suitable for use in various applications.
Panasonic ECJUVC1H101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | ECJU |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJUVC1H101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.