This is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 6.3V. It is a multilayer ceramic capacitor with a 0201 package type. The capacitor has a width of 0.3mm and a length of 0.6mm. It operates within a temperature range of -55 to 85 degrees Celsius.
Panasonic ECJZEB0J472K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEB0J472K to view detailed technical specifications.
No datasheet is available for this part.