This 0.0068uF ceramic capacitor from Panasonic features a DC rated voltage of 6.3V and operates within a temperature range of -55°C to 85°C. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length, with a height of 0.3mm. The capacitor is designed for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Panasonic ECJZEB0J682K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEB0J682K to view detailed technical specifications.
No datasheet is available for this part.