This 0.1uF ceramic capacitor from Panasonic features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is available in a 0201 package type. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Panasonic ECJZEC1C101J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEC1C101J to view detailed technical specifications.
No datasheet is available for this part.