This 0.039uF ceramic capacitor is rated for 16V DC and has a compact 0201 package size. It operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a 2-terminal design.
Panasonic ECJZEC1C390J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEC1C390J to view detailed technical specifications.
No datasheet is available for this part.