This ceramic capacitor from Panasonic has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 27 nanofarads.
Panasonic ECJZEC1E270J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEC1E270J to view detailed technical specifications.
No datasheet is available for this part.