The Panasonic ECK-NVS102KB is a single layer ceramic capacitor with a capacitance of 0.001uF and a tolerance of 20%. It is rated for 250VAC and has an AC rated voltage of 440V. The capacitor has a dielectric of GP and is a ceramic disc type. It can operate between -25°C and 125°C and is suitable for through hole mounting with a radial termination style. The capacitor meets suppression class X1/Y2 requirements.
Panasonic ECK-NVS102KB technical specifications.
| Capacitance | 0.001uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECK-NVS102KB to view detailed technical specifications.
No datasheet is available for this part.