This is a single layer ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 1000V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4.5mm in width and 19.5mm in height, with a length of 15.5mm. It is suitable for use in a variety of electronic circuits requiring a stable and reliable capacitor.
Panasonic ECKA3A472KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 15.5 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 19.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECKA3A472KBP to view detailed technical specifications.
No datasheet is available for this part.