The ECKA3A562KBP is a 1000VDC ceramic disc capacitor with a capacitance of 0.0056uF and a tolerance of 10%. It has a dielectric of Y5P and is rated for operation between -25°C and 125°C. This capacitor is designed for through hole mounting with a radial termination style and a size of 17 X 4.5mm. It is suitable for high-voltage applications.
Panasonic ECKA3A562KBP technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 4.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKA3A562KBP to view detailed technical specifications.
No datasheet is available for this part.