The ECKA3D152KBP is a 2000VDC ceramic disc capacitor with a capacitance of 0.0015uF and a tolerance of 10%. It features a Y5P dielectric and a through hole radial termination style. The capacitor has a size of 12 X 5 and a terminal pitch of 7.5. It operates over a temperature range of -25 to 125 degrees Celsius.
Panasonic ECKA3D152KBP technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKA3D152KBP to view detailed technical specifications.
No datasheet is available for this part.