This 3000VDC ceramic disc capacitor features a capacitance of 0.0027uF with a 10% tolerance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. It is suitable for use in high-voltage applications.
Panasonic ECKA3F272KBP technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECKA3F272KBP to view detailed technical specifications.
No datasheet is available for this part.